- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W23-X1A1G-20
TE Connectivity / P&B Brand
W23-X1A1G-20
Circuit Breaker - Thermal - 1 Pole - 20A, 240VAC/50VDC - Black Push-Pull Plunger Actuator - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
- W23 Series
- Number of Poles = 1
- Actuator Style = Push/Pull
- Current Rating = 20 Amps.
- Button Color = Black with White Amp Rate Marking and White Trip Band
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W23-X1A1G-20
-
Alias/AKA:6-1393246-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount