Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

W23-X1A1A-20

Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC
Search Keywords: W23X1A1A20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: W23-X1A1A-20
Alias/AKA: 2-1423678-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Thermal
Voltage Rating: 250,50 VAC|VDC
Number of Poles: 1
Current Rating: 20 A
Terminal Design: Screw
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is W23-X1A1A-20 discontinued?
Yes, W23-X1A1A-20 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is W23-X1A1A-20 RoHS compliant?
Yes, W23-X1A1A-20 is RoHS compliant.
What is the lead time for W23-X1A1A-20?
The standard lead time for W23-X1A1A-20 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$50.73
5
$47.81
10
$47.08
25
$46.07
50
$45.15
100
$44.48
300 +
$43.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!