Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

VTF-12F21

Electromechanical Relay 12VDC SPST-NO (28.5x28.5x47)mm Socket Automotive Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC SPST-NO (28.5x28.5x47)mm Socket Automotive Relay
Product Highlights:
  • Nominal Voltage = 12 VDC
  • Product Category = Customized Switching Solutions
  • Without Mounting Bracket(s)
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Monostable Coil Magnetic System
Search Keywords: VTF12F21
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: VTF-12F21
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Form: SPST-NO (1 Form A)
Relay Construction: Non-Latching
Coil Voltage: 12 VDC
Contact Material: Palladium Copper
Must Operate Voltage: 9 VDC
Must Release Voltage: 0.45 VDC
Operate Time: 50 ms
Seal: Unsealed
Mounting: Socket
Termination Style: 0.25 Quick Connect
Dimension: 28.5 x 28.5 x 47 mm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VTF-12F21 discontinued?
Yes, VTF-12F21 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is VTF-12F21 RoHS compliant?
Yes, VTF-12F21 is RoHS compliant.
What is the lead time for VTF-12F21?
The standard lead time for VTF-12F21 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.90
10
$9.70
25
$9.51
50
$9.32
100
$9.13
250 +
$8.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!