- Home ›
- All Products›
- VKP-15H42
VKP-15H42
TE Connectivity / P&B Brand
Automotive Relays
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Automotive Relays
Product Highlights:
- Nominal Voltage = 24 VDC
- Rated Current @ 85° C = 40 Amps.
- Product Category = PCB Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: VKP15H42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:VKP-15H42
-
Alias/AKA:5-1393277-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
659
Can Ship immediately
Minimum Order Quantity:
34