- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- VF7-41H11
VF7-41H11
TE Connectivity / P&B Brand
Power Relay 24VDC 240A SPST-NO(25.9x29.9x57.9)mm Bracket Automotive
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 240A SPST-NO(25.9x29.9x57.9)mm Bracket Automotive
Product Highlights:
- Nominal Voltage = 24 VDC
- Rated Current @ 85° C = 25 Amps.
- Product Category = Plug-In Relays
- With Mounting Bracket(s)
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords: VF741H11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:VF7-41H11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Bracket Mount
-
Operating Temperature:-40 to 125 °C
-
Termination Style:0.25 Quick Connect
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.