Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

VF7-41F11-S01

Automotive Relays SPST QC 70A 12VDC Mini-ISO w/ bracket. 680 ohm resistor across coil

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Automotive Relays SPST QC 70A 12VDC Mini-ISO w/ bracket. 680 ohm resistor across coil
Product Highlights:
  • Nominal Voltage = 12 VDC
  • Rated Current @ 85° C = 50 Amps.
  • Plug-In Relays
  • With Mounting Bracket(s)
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords: VF741F11S01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: VF7-41F11-S01
Alias/AKA: 1-1393302-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: PT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VF7-41F11-S01 RoHS compliant?
Yes, VF7-41F11-S01 is RoHS compliant.
What is the lead time for VF7-41F11-S01?
The standard lead time for VF7-41F11-S01 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 740
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.48
25
$13.59
50
$13.17
100
$12.63
300
$12.50
600
$12.38
1,200 +
$12.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!