Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

VF7-11F12

Power Relay 12VDC 240A SPST-NO(26.2mm 26.2mm 25.2mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 240A SPST-NO(26.2mm 26.2mm 25.2mm) THT
Product Highlights:
  • Nominal Voltage = 12 VDC
  • Rated Current @ 85° C = 50 Amps.
  • PCB Relays
  • Without Mounting Bracket(s)
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords: VF711F12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: VF7-11F12
Alias/AKA: 1-1393302-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: PT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Operating Temperature: -40 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VF7-11F12 RoHS compliant?
Yes, VF7-11F12 is RoHS compliant.
What is the lead time for VF7-11F12?
The standard lead time for VF7-11F12 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 597
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
23 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.82
50
$16.13
100
$15.80
300
$15.61
600
$15.57
900
$15.53
1,200 +
$14.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!