- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- VF7-11F11-S01
VF7-11F11-S01
TE Connectivity / P&B Brand
Power Relay 12VDC 70A SPST-NO (( 25.9mm 25.9mm Automotive 57.9mm))
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 70A SPST-NO (( 25.9mm 25.9mm Automotive 57.9mm))
Product Highlights:
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 50 Amps.
- Product Category = Plug-In Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords: VF711F11S01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:VF7-11F11-S01
-
Alias/AKA:1432012-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Contact Form:SPST-NO (1 Form A)
-
Relay Construction:Non-Latching
-
Coil Voltage:12 VDC
-
Coil Current:16.7 mA
-
Coil Resistance:72 Ohm
-
Coil Suppression:Diode
-
Contact Material:Silver Nickel 0.15
-
Must Operate Voltage:7.2 VDC
-
Must Release Voltage:1.2 VDC
-
Operate Time:7 ms
-
Seal:Unsealed
-
Mounting:Bracket Mount
-
Termination Style:0.25 Quick Connect
-
Operating Temperature:-40 to 125 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.