- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- VF4A-65H11-S08
VF4A-65H11-S08
TE Connectivity / P&B Brand
Electromechanical Relay 24VDC 360Ohm 120(NO)/45(NC)A SPDT (( 25.9mm 25.9mm 24.9mm)) Plug-In Automotive Relay Automotive
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 360Ohm 120(NO)/45(NC)A SPDT (( 25.9mm 25.9mm 24.9mm)) Plug-In Automotive Relay Automotive
Search Keywords: VF4A65H11S08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:VF4A-65H11-S08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Contact Form:SPDT (1 Form C)
-
Relay Construction:Non-Latching
-
Max Contact Current:120A (NO) / 45A (NC)
-
Coil Voltage:24 VDC
-
Coil Current:66.7 mA
-
Coil Resistance:360 Ohm
-
Coil Suppression:Diode
-
Contact Material:Silver Nickel 0.15
-
Operate Time:7 ms
-
Seal:Unsealed
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Dimension:25.9 x 25.9 x 24.9 mm
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.