- Home ›
- All Products›
- VF4A-15F21-S01
VF4A-15F21-S01
TE Connectivity / P&B Brand
Automotive Relays
Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Relays
Product Highlights:
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 30/40 Amps.
- Plug-In Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: VF4A15F21S01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:VF4A-15F21-S01
-
Alias/AKA:7-1393298-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
294
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.