- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- VF4-45H11
VF4-45H11
TE Connectivity / P&B Brand
Power Relay 24VDC 120(NO)A/45(NC)A SPDT (( 28mm 33mm Automotive 53.2mm)) Plug-In
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 120(NO)A/45(NC)A SPDT (( 28mm 33mm Automotive 53.2mm)) Plug-In
Product Highlights:
- Nominal Voltage = 24 VDC
- Rated Current @ 85° C = 30/40 Amps.
- Product Category = Plug-In Relays
- With Mounting Bracket(s)
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: VF445H11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:VF4-45H11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
136 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Mounting:Connector
-
Operating Temperature:-40 to 125 °C
-
Termination Style:Quick Connect
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.