- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- VF4-15F13
TE Connectivity / P&B Brand
VF4-15F13
Power Relay 12VDC 120(NO)/45(NC)A SPDT(25.9mm 25.9mm 27.4mm) THT Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 40 Amps.
- PCB Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:VF4-15F13
-
Alias/AKA:1393302-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Operating Temperature:-40 to 125 °C
-
Termination Style:PC Pin