- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- VF4-11F13
VF4-11F13
TE Connectivity / P&B Brand
Power Relay 12VDC 120A SPST-NO(25.9x25.9x27.4)mm THT Automotive
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 120A SPST-NO(25.9x25.9x27.4)mm THT Automotive
Product Highlights:
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 40 Amps.
- PCB Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords: VF411F13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:VF4-11F13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Operating Temperature:-40 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.