- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- VF28-31F24-Z04
VF28-31F24-Z04
TE Connectivity / P&B Brand
Mini 280 Relays - 35A - 12VDC coil - SPDT - Plug-In.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mini 280 Relays - 35A - 12VDC coil - SPDT - Plug-In.
Search Keywords: VF2831F24Z04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:VF28-31F24-Z04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Ships today, if you order in
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$19.87
10
$17.68
25
$15.29
50
$12.98
100 +
$10.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT