Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

V42254B2202B641

Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray
Product Highlights:
  • Connector Type = Receptacle
  • 64 Positions
  • PCB Mount Angle = Vertical
  • Post Type = Solder Post
  • Not Make First / Break Last
Search Keywords: V42254B2202B641
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: V42254B2202B641
Alias/AKA: 1-1393641-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: NL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: DIN 41612
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 64
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V42254B2202B641 RoHS compliant?
Yes, V42254B2202B641 is RoHS compliant.
What is the lead time for V42254B2202B641?
The standard lead time for V42254B2202B641 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 186
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$9.45
100
$9.42
250
$9.39
500
$9.37
1,000
$4.95
1,500
$3.41
2,000 +
$3.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!