- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- V42254B2202B320
V42254B2202B320
TE Connectivity / P&B Brand
Conn DIN 41612 RCP 32 POS 2.54mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 RCP 32 POS 2.54mm Solder ST Thru-Hole Tray
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 32
- PCB Mount Angle = Vertical
- Post Type = Solder Post
- Not Make First / Break Last
Search Keywords: V42254B2202B320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V42254B2202B320
-
Alias/AKA:1-1393641-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
975
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
975
$10.03
1,950
$5.12
2,925
$3.49
3,900 +
$3.42
Click for Quote
Log in
to unlock special pricing
Accessories