Available Replacements
Daha Eski Eşdeğer
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

V42254B2201C480

Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box
Product Highlights:
  • Connector Assembly
  • Connector Style = Receptacle
  • Contact Type = Socket
  • Type = Type C
  • 2.54 mm Centerline
Search Keywords: V42254B2201C480
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: V42254B2201C480
Alias/AKA: 8-1393640-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: DIN 41612
Gender: SKT
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 48
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V42254B2201C480 discontinued?
Yes, V42254B2201C480 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces V42254B2201C480?
The recommended replacement for V42254B2201C480 is 8-1393640-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is V42254B2201C480 RoHS compliant?
Yes, V42254B2201C480 is RoHS compliant.
What is the lead time for V42254B2201C480?
The standard lead time for V42254B2201C480 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,317
Ships today, if you order in
Minimum Order Quantity:
45
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$2.86
100
$2.65
500
$2.57
1,000
$2.43
5,000 +
$2.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!