- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- V42254B2201B200
V42254B2201B200
TE Connectivity / P&B Brand
Conn DIN 41612 RCP 20 POS 2.54mm Solder ST Thru-Hole Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 RCP 20 POS 2.54mm Solder ST Thru-Hole Box/Tray
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 20
- PCB Mount Angle = Vertical
- Post Type = Solder Post
- Not Make First / Break Last
Search Keywords: V42254B2201B200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V42254B2201B200
-
Alias/AKA:7-1393640-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
200
$32.41
400
$17.11
600
$11.76
800 +
$11.53
Click for Quote
Log in
to unlock special pricing