- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- V42254B1201R960
V42254B1201R960
TE Connectivity / P&B Brand
Conn DIN 41612 PL 96 POS 2.54mm Solder ST Thru-Hole Package
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Conn DIN 41612 PL 96 POS 2.54mm Solder ST Thru-Hole Package
Product Highlights:
- Plug
- Number of Positions = 96
- PCB Mount Angle = Vertical
- No PCB Retention Feature
- Post Type = Solder Post
Search Keywords: V42254B1201R960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V42254B1201R960
-
Alias/AKA:2-1393659-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN 41612
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$5.29
500
$5.13
1,000
$4.85
5,000
$4.74
10,000 +
$4.63
Click for Quote
Log in
to unlock special pricing