- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- V42254B1100C963
V42254B1100C963
TE Connectivity / P&B Brand
Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Description
+
Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole Tray
Product Highlights:
- Type C Connectors
- Plug
- Number of Positions = 96
- Rows Loaded = A, C
- Terminate To Printed Circuit Board
Search Keywords: V42254B1100C963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V42254B1100C963
-
Alias/AKA:1-1393644-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:DIN 41612
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
39
Price (USD)
Qty
Unit Price
1
$3.366
39
$3.060
191
$2.930
382
$2.820
1,910
$2.700
5,730 +
$2.590
Click for Quote
Log in
to unlock special pricing
Accessories