- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- V42254A6107L1
V42254A6107L1
TE Connectivity / P&B Brand
Connector Accessories D-Sub Contact Tube Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories D-Sub Contact Tube Bulk
Product Highlights:
- Accessory Type = Contact Tube
- 9 Positions, 15 Positions, 25 Positions, 37 Positions
- For Shield Braiding Outer Dia. 5.80 mm
- Packaging Method = Bulk
Search Keywords: V42254A6107L1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V42254A6107L1
-
Alias/AKA:3-1393561-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Contact Tube
-
Dimension:4 x 7 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,071
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$1.009
250
$0.903
500
$0.882
1,000
$0.863
2,500
$0.764
5,000
$0.672
7,500
$0.671
10,000 +
$0.668
Click for Quote
Log in
to unlock special pricing