- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- V42254A5235B225
V42254A5235B225
TE Connectivity / P&B Brand
Conn D-Subminiature SKT 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn D-Subminiature SKT 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port Reel
Search Keywords: V42254A5235B225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V42254A5235B225
-
Alias/AKA:3-1393486-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:IDT
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,960
Can Ship immediately
Minimum Order Quantity:
19
Price (USD)
Qty
Unit Price
19
$3.48
150
$3.34
400
$3.22
2,000 +
$3.09
Click for Quote
Log in
to unlock special pricing