- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- V42254A2216C209
V42254A2216C209
TE Connectivity / P&B Brand
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
Product Highlights:
- 9 Positions
- Housing Gender = Plug
- PCB Mount Angle = Vertical
- Product Series = HD 20 Type B - Solder Terminal
- With Mating Connector Lock
Search Keywords: V42254A2216C209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V42254A2216C209
-
Alias/AKA:7-1393740-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
24
Price (USD)
Qty
Unit Price
1
$5.467
24
$4.970
118
$4.760
236
$4.570
1,176
$4.390
3,528 +
$4.210
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments