- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- V42254A1115B250
V42254A1115B250
TE Connectivity / P&B Brand
Conn D-Subminiature SKT 50 POS 2.76mm Solder Lug ST Panel Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn D-Subminiature SKT 50 POS 2.76mm Solder Lug ST Panel Mount 50 Terminal 1 Port
Search Keywords: V42254A1115B250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V42254A1115B250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:5
-
Number of Contacts:50
-
Contact Plating:Gold Over Palladium Over Nickel
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
994
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.33
35
$9.15
70
$8.99
150
$8.80
275
$8.64
500
$8.17
2,000 +
$7.86
Click for Quote
Log in
to unlock special pricing