- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- V23614A1027J1
V23614A1027J1
TE Connectivity / P&B Brand
Conn 1.0/2.3 75Ohm Solder ST Thru-Hole RCP Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn 1.0/2.3 75Ohm Solder ST Thru-Hole RCP Gold Tray
Product Highlights:
- Connector
- Jack
- With Panel Attachment
- Coupler Type = A (Screw), C (Slide-In), F (Latching/Quick Lock)
- Connector Impedance = 75 ?
Search Keywords: V23614A1027J1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23614A1027J1
-
Alias/AKA:8-1393670-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:1.0/2.3
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:17.5 x 7.3mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
10
$21.42
100
$21.37
250
$21.32
600
$21.27
1,200
$10.86
1,800
$7.40
2,400 +
$7.24
Click for Quote
Log in
to unlock special pricing