- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- V23612A102A76
V23612A102A76
TE Connectivity / P&B Brand
Conn 1.6/5.6 0Hz to 8GHz 75Ohm Crimp ST Cable Mount PL Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn 1.6/5.6 0Hz to 8GHz 75Ohm Crimp ST Cable Mount PL Gold Bag
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
- Coupler Type = A (Screw)
Search Keywords: V23612A102A76
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23612A102A76
-
Alias/AKA:1393680-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1.6/5.6
-
Impedance:75 Ohm
-
Operating Frequency:0 to 8 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:32.5 x 10.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$12.77
50
$9.58
75
$8.94
100 +
$8.76
Click for Quote
Log in
to unlock special pricing
Accessories