- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- V23608A1227B2
V23608A1227B2
TE Connectivity / P&B Brand
MMCX Jack - 50 Ohm - Solder - Right Angle - SMD - Tin-Lead T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MMCX Jack - 50 Ohm - Solder - Right Angle - SMD - Tin-Lead T/R
Product Highlights:
- Jack
- Terminate To Printed Circuit Board
- Body Style = Right Angle
- Surface Mountable
Search Keywords: V23608A1227B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23608A1227B2
-
Alias/AKA:6-1460820-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:5 x 5 x 5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,727
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2625
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$7.84
500
$7.82
1,000
$7.80
2,625
$7.78
5,250
$3.98
7,875
$2.70
10,500 +
$2.65
Click for Quote
Log in
to unlock special pricing