- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- V23608A1027B2
TE Connectivity / P&B Brand
V23608A1027B2
MMCX Jack - 50 Ohm - Solder Straight - SMD - Tin-Lead T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23608A1027B2
-
Alias/AKA:6-1460820-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:5 x 5 x 5 mm