- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- V23601A1127E
V23601A1127E
TE Connectivity / P&B Brand
Conn Coaxial 50Ohm RA Thru-Hole PL Gold Tray
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Coaxial 50Ohm RA Thru-Hole PL Gold Tray
Search Keywords: V23601A1127E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23601A1127E
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coaxial
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:17.8 x 6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$28.71
10
$22.78
25
$20.93
50 +
$19.87
Click for Quote
Log in
to unlock special pricing