- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- V23600A1227G4
V23600A1227G4
TE Connectivity / P&B Brand
Conn 1.0/2.3 50Ohm Solder RA Thru-Hole RCP Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn 1.0/2.3 50Ohm Solder RA Thru-Hole RCP Gold Bag
Product Highlights:
- Connector
- Jack
- With Panel Attachment
- Coupler Type = A (Screw), C (Slide-In), F (Latching/Quick Lock)
- Connector Impedance = 50 ?
Search Keywords: V23600A1227G4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23600A1227G4
-
Alias/AKA:4-1393670-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1.0/2.3
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:19.5 x 7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$11.154
10
$10.140
35
$9.950
65
$9.760
150
$9.570
10,800
$9.380
25,000 +
$7.820
Click for Quote
Log in
to unlock special pricing