- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- V23542C1052Z300
TE Connectivity / P&B Brand
V23542C1052Z300
Backshell Cable Clamp Black
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Backshell Cable Clamp Black
Search Keywords: V23542C1052Z300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23542C1052Z300
-
Alias/AKA:1393454-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Type:Backshell/Cable Clamp
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:95.5 x 35.2 x 47.5 mm
Product Guides
+
Frequently Asked Questions
Is V23542C1052Z300 RoHS compliant?
Yes, V23542C1052Z300 is RoHS compliant.
What is the lead time for V23542C1052Z300?
The standard lead time for V23542C1052Z300 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
549
Ships today, if you order in
Minimum Order Quantity:
288
Order Increment:
288
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
288
$0.933
576
$0.894
1,152
$0.859
2,592
$0.826
5,184
$0.806
7,776
$0.804
10,080
$0.796
15,264 +
$0.794
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT