- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- V23542C1028B100
V23542C1028B100
TE Connectivity / P&B Brand
Conn Housing F 28 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing F 28 POS Crimp ST Panel Mount
Search Keywords: V23542C1028B100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23542C1028B100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$3.23
50
$2.89
100
$2.88
250
$2.78
500
$2.71
1,000
$2.70
2,500
$2.64
5,000 +
$2.63
Click for Quote
Log in
to unlock special pricing