- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- V23535A3280C61
V23535A3280C61
TE Connectivity / P&B Brand
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount
Product Highlights:
- Connector Type = AMP-LATCH, BK-MOD 422
- 6 Positions
- Receptacle
- Mating Polarization Type = Center & Military
- With Mating Polarization
Search Keywords: V23535A3280C61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23535A3280C61
-
Alias/AKA:2-1393531-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,694
Ships today, if you order in
Minimum Order Quantity:
65
Price (USD)
Qty
Unit Price
65
$1.0300
350
$1.0098
650
$0.9894
1,300
$0.9690
5,000 +
$0.9588
Click for Quote
Log in
to unlock special pricing