- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- V23535A2200A102
V23535A2200A102
TE Connectivity / P&B Brand
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Search Keywords: V23535A2200A102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23535A2200A102
-
Alias/AKA:1393586-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
694
Ships today, if you order in
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$1.95
200
$1.91
400
$1.88
750 +
$1.85
Click for Quote
Log in
to unlock special pricing