- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- V23529R1103C215
V23529R1103C215
TE Connectivity / P&B Brand
Conn D-Subminiature PIN 15 POS 2.74mm Press Fit RA Thru-Hole 15 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Conn D-Subminiature PIN 15 POS 2.74mm Press Fit RA Thru-Hole 15 Terminal 1 Port Box
Product Highlights:
- 9 Positions
- Housing Gender = Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20 Type E - Press-Fit Terminal
- With Mating Connector Lock
Search Keywords: V23529R1103C215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23529R1103C215
-
Alias/AKA:3-1393481-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:PIN3507
-
Termination Method:Press Fit3529
-
Shell Size:13527
-
Number of Contacts:15
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$6.43
55
$6.31
150
$6.20
250
$6.07
400
$5.96
500
$5.30
2,000 +
$4.79
Click for Quote
Log in
to unlock special pricing