- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- V23529B1223C237
V23529B1223C237
TE Connectivity / P&B Brand
Conn D-Subminiature PIN 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
Search Keywords: V23529B1223C237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23529B1223C237
-
Alias/AKA:8-1393480-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:4
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$25.91
100
$15.94
150
$12.62
200 +
$12.37
Click for Quote
Log in
to unlock special pricing