- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- V23529B1123B225
V23529B1123B225
TE Connectivity / P&B Brand
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Product Highlights:
- 15 Positions
- Housing Gender = Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20 Type B - Solder Terminal
- With Mating Connector Lock
Search Keywords: V23529B1123B225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23529B1123B225
-
Alias/AKA:3-1393480-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
294
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
30
$9.81
100
$9.79
200
$6.02
300
$4.76
400 +
$4.67
Click for Quote
Log in
to unlock special pricing