- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- V23529B1122B225
V23529B1122B225
TE Connectivity / P&B Brand
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Product Highlights:
- 25 Positions
- Housing Gender = Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20 Type B - Solder Terminal
- With Mating Connector Lock
Search Keywords: V23529B1122B225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23529B1122B225
-
Alias/AKA:3-1393480-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
50
$10.27
100
$10.25
200
$6.30
300
$5.00
400 +
$4.90
Click for Quote
Log in
to unlock special pricing