- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- V23529B1121C237
V23529B1121C237
TE Connectivity / P&B Brand
Conn D-Subminiature PIN 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn D-Subminiature PIN 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
Search Keywords: V23529B1121C237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23529B1121C237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:4
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
293
Ships today, if you order in
Minimum Order Quantity:
8
Price (USD)
Qty
Unit Price
8
$16.25
36
$15.58
71
$14.95
353
$14.35
1,059 +
$13.76
Click for Quote
Log in
to unlock special pricing