- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- V23529B1121B209
V23529B1121B209
TE Connectivity / P&B Brand
Conn D-Subminiature SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Box
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20 Type B - Solder Terminal
- Without Mating Connector Lock
Search Keywords: V23529B1121B209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23529B1121B209
-
Alias/AKA:1-1393480-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:SKT3507
-
Termination Method:Solder3529
-
Shell Size:13527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
500
$6.77
1,000
$3.58
1,500
$2.52
2,000 +
$2.47
Click for Quote
Log in
to unlock special pricing