- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- V23529A1223C225
V23529A1223C225
TE Connectivity / P&B Brand
Conn D-Subminiature PIN 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Conn D-Subminiature PIN 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: V23529A1223C225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23529A1223C225
-
Alias/AKA:4-1393479-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:25
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
19
Price (USD)
Qty
Unit Price
1
$6.908
19
$6.280
94
$6.020
187
$5.780
931
$5.550
2,793 +
$5.320
Click for Quote
Log in
to unlock special pricing