- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- V23529A1223B209
V23529A1223B209
TE Connectivity / P&B Brand
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: V23529A1223B209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23529A1223B209
-
Alias/AKA:3-1393479-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:9
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
619
Can Ship immediately
Minimum Order Quantity:
33
Price (USD)
Qty
Unit Price
35
$3.56
162
$3.41
323
$3.27
1,612
$3.14
4,836 +
$3.01
Click for Quote
Log in
to unlock special pricing