- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- V23401D1001B101
V23401D1001B101
TE Connectivity / P&B Brand
Hallow Shaft Resolver - Size 15 - 1 Pair of Poles - -55°C to +150°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hallow Shaft Resolver - Size 15 - 1 Pair of Poles - -55°C to +150°C
Search Keywords: V23401D1001B101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23401D1001B101
-
Alias/AKA:1393047-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$816.57
5
$518.76
8
$342.24
10 +
$335.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT