- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- V23230D2001B200
V23230D2001B200
TE Connectivity / P&B Brand
High Current Relay - 12VDC - 200A - SPST-NC - 72x35.35x42.5 - THT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
High Current Relay - 12VDC - 200A - SPST-NC - 72x35.35x42.5 - THT
Search Keywords: V23230D2001B200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23230D2001B200
-
Alias/AKA:1-1414995-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,473
Ships today, if you order in
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$114.91
5
$94.81
10
$91.83
13
$88.05
25
$87.18
38
$86.32
50 +
$85.46
Click for Quote
Log in
to unlock special pricing