Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

V23162B735B110

Signal Relay 110VDC 2A 4PDT(19x30x36.5)mm Plug-In

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Signal Relay 110VDC 2A 4PDT(19x30x36.5)mm Plug-In
Search Keywords: V23162B735B110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: V23162B735B110
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 110 V
Contact Arrangement: 4PDT
Mounting: Connector
Operating Temperature: -40 to 70 °C
Dimension: 30 x 30 x 19 mm
Termination Style: Solder
Coil Current: 7.33 mA
Contact Form: 4 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V23162B735B110 discontinued?
Yes, V23162B735B110 from Te Connectivity / P-B Brand is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V23162B735B110 RoHS compliant?
Yes, V23162B735B110 is RoHS compliant.
What is the lead time for V23162B735B110?
The standard lead time for V23162B735B110 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$540.25
3
$518.64
7
$497.89
21 +
$477.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!