- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23154D721C110
V23154D721C110
TE Connectivity / P&B Brand
Signal Relay 24VDC 2A 4PDT(19x30x35.5)mm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Signal Relay 24VDC 2A 4PDT(19x30x35.5)mm Plug-In
Search Keywords: V23154D721C110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23154D721C110
-
Alias/AKA:9-1393808-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Mounting:Connector
-
Operating Temperature:-40 to 70 °C
-
Termination Style:Solder
-
Coil Current:26.97 mA
-
Contact Form:4 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$152.14
3
$147.23
5
$142.43
10 +
$137.78
Click for Quote
Log in
to unlock special pricing