- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23154D719B110
V23154D719B110
TE Connectivity / P&B Brand
Signal Relay 15VDC 2A 4PDT (19mm 30mm 35.5mm) Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Signal Relay 15VDC 2A 4PDT (19mm 30mm 35.5mm) Plug-In
Product Highlights:
- V23154/Cradle Relay N Series
- DC Actuating System
- Input Voltage = 15 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: V23154D719B110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23154D719B110
-
Alias/AKA:5-1393808-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:15 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Connector
-
Operating Temperature:-40 to 70 °C
-
Dimension:30 x 30 x 19 mm
-
Termination Style:Solder
-
Coil Current:46.15 mA
-
Contact Form:4 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
213
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$120.07
3
$117.85
6
$115.62
11
$113.40
20
$111.18
50
$99.42
100
$83.72
250 +
$73.25
Click for Quote
Log in
to unlock special pricing