- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23154D712B110
V23154D712B110
TE Connectivity / P&B Brand
Signal Relay 7VDC 2A 4PDT(19x30x35.5)mm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Signal Relay 7VDC 2A 4PDT(19x30x35.5)mm Plug-In
Search Keywords: V23154D712B110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23154D712B110
-
Alias/AKA:3-1393808-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:7 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Connector
-
Operating Temperature:-40 to 70 °C
-
Dimension:30 x 30 x 19 mm
-
Termination Style:Solder
-
Coil Current:120.7 mA
-
Contact Form:4 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$117.72
3
$115.54
6
$113.35
11
$111.18
20
$109.00
50
$97.47
100
$82.08
250 +
$71.81
Click for Quote
Log in
to unlock special pricing