- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23154D704B110
V23154D704B110
TE Connectivity / P&B Brand
Signal Relay 72VDC 2A 4PDT(19x30x35.5)mm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Signal Relay 72VDC 2A 4PDT(19x30x35.5)mm Plug-In
Search Keywords: V23154D704B110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23154D704B110
-
Alias/AKA:1393808-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Relay Construction:Non-Latching12534
-
AC Coil Voltage:N/A
-
DC Coil Voltage:72 V
-
Contact Arrangement:4PDT12514
-
Mounting:Plug-In12526
-
Operating Temperature:-40 to 70 °C
-
Termination Style:Solder Lug12536
-
Coil Current:9.47 mA
-
Contact Form:4 Form C12515
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
1
$141.229
5
$128.390
10
$125.920
20
$123.460
50
$110.380
100
$92.950
250 +
$81.330
Click for Quote
Log in
to unlock special pricing