- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23154C721B104
V23154C721B104
TE Connectivity / P&B Brand
Signal Relay 24VDC 2A DPDT(19x24x35.5)mm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Signal Relay 24VDC 2A DPDT(19x24x35.5)mm Plug-In
Product Highlights:
- V23154/Cradle Relay N Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: V23154C721B104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23154C721B104
-
Alias/AKA:8-1393806-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Connector
-
Operating Temperature:-40 to 70 °C
-
Dimension:30 x 24 x 19 mm
-
Termination Style:Solder
-
Coil Current:26.97 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$68.08
5
$66.82
10
$65.56
19
$64.30
100
$63.04
250 +
$55.15
Click for Quote
Log in
to unlock special pricing